Similar

Category | Thread Size M25 |
Manufacturer LAPP | Size / Dimension 3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Zinc |
Size HA16 | Operating Temperature -40°C ~ 100°C |
Lock Location Locking Clip (1) on Base Bottom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200160251 | HARTING | 22 | 1195-3077-ND | 33,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,63000 Kč | 669,63 Kč |
| 10 | 569,04600 Kč | 5 690,46 Kč |
| 25 | 533,41640 Kč | 13 335,41 Kč |
| 50 | 507,96260 Kč | 25 398,13 Kč |
| 100 | 483,73720 Kč | 48 373,72 Kč |
| 250 | 453,48876 Kč | 113 372,19 Kč |
| Unit Price without VAT: | 669,63000 Kč |
|---|---|
| Unit Price with VAT: | 810,25230 Kč |












