
0532540670 | |
|---|---|
DigiKey Part Number | WM19003-ND |
Manufacturer | |
Manufacturer Product Number | 0532540670 |
Description | CONN HEADER R/A 6POS 2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532540670 Models |
Category | Mounting Type |
Mfr | Termination Kinked Pin, Solder |
Series | Fastening Type Detent Lock |
Packaging Tray | Contact Length - Mating 0.130" (3.30mm) |
Part Status Active | Contact Length - Post 0.138" (3.50mm) |
Connector Type | Insulation Height 0.165" (4.20mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Applications Automotive, General Purpose |
Shrouding Shrouded - 3 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 100 | 4,85470 Kč | 485,47 Kč |
| 500 | 4,33230 Kč | 2 166,15 Kč |
| 2 000 | 3,92799 Kč | 7 855,98 Kč |
| 6 000 | 3,63493 Kč | 21 809,58 Kč |
| 10 000 | 3,50627 Kč | 35 062,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |














