2 Position Terminal Block Jumper Wire Bridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2009-414

DigiKey Part Number
2946-2009-414-ND
Manufacturer
Manufacturer Product Number
2009-414
Description
PUSH-IN TYPE WIRE JUMPER; INSULA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Jumper Wire Bridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Box
Part Status
Active
Type
Terminal Block
Number of Positions
2
Pitch
-
Style
Wire Bridge
For Use With/Related Products
2009 Series
Contact Material
-
Contact Finish
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1203,89000 Kč203,89 Kč
10173,17100 Kč1 731,71 Kč
30160,24967 Kč4 807,49 Kč
50154,57880 Kč7 728,94 Kč
100147,20020 Kč14 720,02 Kč
250137,98624 Kč34 496,56 Kč
500131,40632 Kč65 703,16 Kč
1 000125,14115 Kč125 141,15 Kč
Manufacturers Standard Package
Unit Price without VAT:203,89000 Kč
Unit Price with VAT:246,70690 Kč