



2102-5201 | |
|---|---|
DigiKey Part Number | 2946-2102-5201-ND |
Manufacturer | |
Manufacturer Product Number | 2102-5201 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2102-5201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | IDC, Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 10mm ~ 12mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 50,18500 Kč | 501,85 Kč |
| 25 | 43,84400 Kč | 1 096,10 Kč |
| 50 | 39,84580 Kč | 1 992,29 Kč |
| 100 | 36,51340 Kč | 3 651,34 Kč |
| 250 | 33,02900 Kč | 8 257,25 Kč |
| 500 | 30,99304 Kč | 15 496,52 Kč |
| 1 000 | 29,38229 Kč | 29 382,29 Kč |
| 5 000 | 26,87131 Kč | 134 356,55 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |





















