



776535-2 | |
|---|---|
DigiKey Part Number | A104223-ND |
Manufacturer | |
Manufacturer Product Number | 776535-2 |
Description | CONN RCPT HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776535-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,16000 Kč | 72,16 Kč |
| 10 | 61,31500 Kč | 613,15 Kč |
| 25 | 57,47760 Kč | 1 436,94 Kč |
| 50 | 54,72900 Kč | 2 736,45 Kč |
| 100 | 52,11580 Kč | 5 211,58 Kč |
| 250 | 48,85192 Kč | 12 212,98 Kč |
| 500 | 46,52028 Kč | 23 260,14 Kč |
| 1 000 | 44,30125 Kč | 44 301,25 Kč |
| 2 500 | 41,52989 Kč | 103 824,73 Kč |
| Unit Price without VAT: | 72,16000 Kč |
|---|---|
| Unit Price with VAT: | 87,31360 Kč |



