
0003061031 | |
|---|---|
DigiKey Part Number | 900-0003061031-ND |
Manufacturer | |
Manufacturer Product Number | 0003061031 |
Description | CONN RCPT HSG 3POS 3.68MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,33280 Kč | 158,32 Kč |
| 50 | 6,02640 Kč | 301,32 Kč |
| 100 | 5,73880 Kč | 573,88 Kč |
| 250 | 5,37800 Kč | 1 344,50 Kč |
| 500 | 5,12100 Kč | 2 560,50 Kč |
| 2 000 | 4,64329 Kč | 9 286,58 Kč |
| 4 000 | 4,42155 Kč | 17 686,20 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











