5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181011052

DigiKey Part Number
900-2181011052-ND
Manufacturer
Manufacturer Product Number
2181011052
Description
MICROLOCK PLUS 2.0 RR 5CKT 150MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2181011052 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.079" (2.00mm)
Manufacturer
Molex
Length
0.492' (150.00mm, 5.91")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
5
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 691
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
1062,25900 Kč622,59 Kč
2558,34920 Kč1 458,73 Kč
5055,56080 Kč2 778,04 Kč
10052,90450 Kč5 290,45 Kč
25049,59140 Kč12 397,85 Kč
50047,22492 Kč23 612,46 Kč
1 00044,97184 Kč44 971,84 Kč
2 50042,15869 Kč105 396,73 Kč
Manufacturers Standard Package
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč