



Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Operating Force 567gf |
Packaging Bulk | Release Force 85gf |
Part Status Active | Pretravel 0.050" (1.27mm) |
Circuit SPDT | Overtravel 0.050" (1.27mm) |
Switch Function On-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 15A (AC) | Operating Temperature -55°C ~ 85°C |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round (Pin Plunger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 10 | 124,53900 Kč | 1 245,39 Kč |
| 25 | 115,53080 Kč | 2 888,27 Kč |
| 50 | 109,14340 Kč | 5 457,17 Kč |
| 100 | 103,11070 Kč | 10 311,07 Kč |
| 250 | 95,63916 Kč | 23 909,79 Kč |
| 500 | 90,34516 Kč | 45 172,58 Kč |
| 1 000 | 85,33923 Kč | 85 339,23 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |












