
IRFB5615PBF | |
|---|---|
DigiKey Part Number | 448-IRFB5615PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB5615PBF |
Description | MOSFET N-CH 150V 35A TO220AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 35A (Tc) 144W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB5615PBF Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1750 pF @ 50 V |
FET Type | Power Dissipation (Max) 144W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 39mOhm @ 21A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 32,54700 Kč | 325,47 Kč |
| 100 | 21,94710 Kč | 2 194,71 Kč |
| 500 | 17,40860 Kč | 8 704,30 Kč |
| 1 000 | 15,94861 Kč | 15 948,61 Kč |
| 2 000 | 14,72076 Kč | 29 441,52 Kč |
| 5 000 | 13,39252 Kč | 66 962,60 Kč |
| 10 000 | 12,57220 Kč | 125 722,00 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

















