



1727040192 | |
|---|---|
DigiKey Part Number | 23-1727040192-ND |
Manufacturer | |
Manufacturer Product Number | 1727040192 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1727040192 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type One Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Dust Tight/Waterproof (IP67), Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,88000 Kč | 611,88 Kč |
| 10 | 519,99400 Kč | 5 199,94 Kč |
| 25 | 487,43920 Kč | 12 185,98 Kč |
| 50 | 464,17760 Kč | 23 208,88 Kč |
| 100 | 442,03940 Kč | 44 203,94 Kč |
| 250 | 414,39384 Kč | 103 598,46 Kč |
| 500 | 394,64314 Kč | 197 321,57 Kč |
| Unit Price without VAT: | 611,88000 Kč |
|---|---|
| Unit Price with VAT: | 740,37480 Kč |











