3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
1932591
1932591

1932591

DigiKey Part Number
277-6700-ND
Manufacturer
Manufacturer Product Number
1932591
Description
TERM BLK 3P SIDE ENTRY 15MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1932591 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
115 A
Manufacturer
Phoenix Contact
Voltage
600 V
Series
Wire Gauge
2-20 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screw - Rising Cage Clamp
Number of Levels
1
Color
Green
Positions Per Level
3
Housing Material
Polyamide (PA), Nylon
Pitch
0.591" (15.00mm)
Torque - Screw
2.5-4.5 Nm (22.1-39.8 Lb-In)
Mating Orientation
Horizontal with Board
Screw Thread
M5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1449,57000 Kč449,57 Kč
10309,13300 Kč3 091,33 Kč
Unit Price without VAT:449,57000 Kč
Unit Price with VAT:543,97970 Kč