25 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

2-2328724-5

DigiKey Part Number
A141394TR-ND - Tape & Reel (TR)
A141394CT-ND - Cut Tape (CT)
A141394DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-2328724-5
Description
CONN FPC BOTTOM 25POS 0.3MM R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-2328724-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
25
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
-
Voltage Rating
30V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.00µin (0.076µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 014
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,41700 Kč54,17 Kč
255,07320 Kč126,83 Kč
504,83380 Kč241,69 Kč
1004,60070 Kč460,07 Kč
2504,31300 Kč1 078,25 Kč
5004,10636 Kč2 053,18 Kč
1 0003,91025 Kč3 910,25 Kč
2 5003,66516 Kč9 162,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,56000 Kč17 800,00 Kč
10 0003,39006 Kč33 900,60 Kč
15 0003,29449 Kč49 417,35 Kč
25 0003,17792 Kč79 448,00 Kč
35 0003,10342 Kč108 619,70 Kč
50 0003,02636 Kč151 318,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč