
SN74HC273PWR | |
|---|---|
DigiKey Part Number | 296-8297-2-ND - Tape & Reel (TR) 296-8297-1-ND - Cut Tape (CT) 296-8297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC273PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC273PWR Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,74400 Kč | 193,60 Kč |
| 100 | 6,75300 Kč | 675,30 Kč |
| 250 | 6,27756 Kč | 1 569,39 Kč |
| 500 | 5,99198 Kč | 2 995,99 Kč |
| 1 000 | 5,84710 Kč | 5 847,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,56290 Kč | 11 125,80 Kč |
| 4 000 | 5,40347 Kč | 21 613,88 Kč |
| 6 000 | 5,32362 Kč | 31 941,72 Kč |
| 10 000 | 5,23514 Kč | 52 351,40 Kč |
| 14 000 | 5,18343 Kč | 72 568,02 Kč |
| 20 000 | 5,13368 Kč | 102 673,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











