Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC244PWR

DigiKey Part Number
296-8276-2-ND - Tape & Reel (TR)
296-8276-1-ND - Cut Tape (CT)
296-8276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC244PWR
Description
IC BUFF 2V/6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC244PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 558
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,47800 Kč104,78 Kč
259,41560 Kč235,39 Kč
1008,23960 Kč823,96 Kč
2507,67772 Kč1 919,43 Kč
5007,33880 Kč3 669,40 Kč
1 0007,22856 Kč7 228,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,83065 Kč13 661,30 Kč
4 0006,64172 Kč26 566,88 Kč
6 0006,54714 Kč39 282,84 Kč
10 0006,44231 Kč64 423,10 Kč
14 0006,38107 Kč89 334,98 Kč
20 0006,32216 Kč126 443,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč