
SN74HC125PWR | |
|---|---|
DigiKey Part Number | 296-26461-2-ND - Tape & Reel (TR) 296-26461-1-ND - Cut Tape (CT) 296-26461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC125PWR |
Description | IC BUFF 2V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC125PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,68640 Kč | 142,16 Kč |
| 100 | 4,92820 Kč | 492,82 Kč |
| 250 | 4,56496 Kč | 1 141,24 Kč |
| 500 | 4,34658 Kč | 2 173,29 Kč |
| 1 000 | 4,17650 Kč | 4 176,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,01870 Kč | 8 037,40 Kč |
| 4 000 | 3,89686 Kč | 15 587,44 Kč |
| 6 000 | 3,83578 Kč | 23 014,68 Kč |
| 10 000 | 3,76813 Kč | 37 681,30 Kč |
| 14 000 | 3,72860 Kč | 52 200,40 Kč |
| 20 000 | 3,69058 Kč | 73 811,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





