
2908438 | |
|---|---|
DigiKey Part Number | 277-17740-ND |
Manufacturer | |
Manufacturer Product Number | 2908438 |
Description | SPD 21VAC/30VDC MCOV 1 POLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2908438 Models |
Category | Voltage - Continuous Operating (Max) (MCOV) 21VAC, 30VDC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 500 A |
Series | Current - Discharge (Max) (8/20µS) 5 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 50 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 939,72000 Kč | 2 939,72 Kč |
| Unit Price without VAT: | 2 939,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 557,06120 Kč |











