
1443997-2 | |
|---|---|
DigiKey Part Number | A130833-ND |
Manufacturer | |
Manufacturer Product Number | 1443997-2 |
Description | BASE ASSEMBLY, 60 POSITION, BB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1443997-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
For Use With/Related Products | Miniature (ATM) | |
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 30 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,84000 Kč | 383,84 Kč |
| 5 | 355,79000 Kč | 1 778,95 Kč |
| 10 | 344,34600 Kč | 3 443,46 Kč |
| 25 | 329,77760 Kč | 8 244,44 Kč |
| Unit Price without VAT: | 383,84000 Kč |
|---|---|
| Unit Price with VAT: | 464,44640 Kč |











