




280393-2 | |
|---|---|
DigiKey Part Number | A121762-ND |
Manufacturer | |
Manufacturer Product Number | 280393-2 |
Description | CONN HEADER R/A 44POS 2.54MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 44 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280393-2 Models |
Category | Contact Length - Mating 0.260" (6.60mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.276" (7.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -40°C ~ 80°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 3 Wall | Voltage Rating 40V |
Mounting Type | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,14000 Kč | 188,14 Kč |
| 10 | 159,85800 Kč | 1 598,58 Kč |
| 125 | 133,75728 Kč | 16 719,66 Kč |
| 500 | 121,29998 Kč | 60 649,99 Kč |
| 1 000 | 115,51609 Kč | 115 516,09 Kč |
| Unit Price without VAT: | 188,14000 Kč |
|---|---|
| Unit Price with VAT: | 227,64940 Kč |











