
3UG48161AA40 | |
|---|---|
DigiKey Part Number | 3473-3UG48161AA40-ND |
Manufacturer | |
Manufacturer Product Number | 3UG48161AA40 |
Description | MON.RELAY,IO-LINK,3-PH+N VOLT.,1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 3UG48161AA40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence | |
Trip Status | Energized High/Low | |
Trip Range | 90 ~ 400V AC | |
Delay Time | 0 Sec ~ 999.9 Sec | |
Voltage - Supply | 24VDC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 3A @ 400VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 556,53000 Kč | 10 556,53 Kč |
| Unit Price without VAT: | 10 556,53000 Kč |
|---|---|
| Unit Price with VAT: | 12 773,40130 Kč |










