



14194 | |
|---|---|
DigiKey Part Number | 708-1027-ND |
Manufacturer | |
Manufacturer Product Number | 14194 |
Description | CBL ASSY 5P PL-USB-B M PL 0.33' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Plug to USB B Male Plug 0.33' (100.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 14194 Models |
Category | Connector Type Rectangular 05 pos Plug to USB B Male Plug |
Manufacturer Bulgin | Length 0.33' (100.0mm) |
Series | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,30000 Kč | 288,30 Kč |
| 10 | 244,94200 Kč | 2 449,42 Kč |
| 25 | 229,60880 Kč | 5 740,22 Kč |
| 50 | 218,64380 Kč | 10 932,19 Kč |
| 100 | 208,20990 Kč | 20 820,99 Kč |
| 250 | 195,18396 Kč | 48 795,99 Kč |
| 500 | 185,87640 Kč | 92 938,20 Kč |
| 1 000 | 177,01671 Kč | 177 016,71 Kč |
| Unit Price without VAT: | 288,30000 Kč |
|---|---|
| Unit Price with VAT: | 348,84300 Kč |











