
1417656 | |
|---|---|
DigiKey Part Number | 277-1417656-ND |
Manufacturer | |
Manufacturer Product Number | 1417656 |
Description | CABLE GLAND 19-28MM M40 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M40x1.5 Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1417656 Models |
Category | Thread Size M40x1.5 |
Manufacturer Phoenix Contact | Thread Length 0.394" (10.00mm) |
Packaging Bulk | Panel Hole Size 1.587" (40.3mm) |
Part Status Active | Material Polyamide (PA), Nylon |
Type Cable Gland | Color Light Gray |
Outside Cable Diameter (Min) 0.748" (19.00mm) | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Max) 1.102" (28.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |











