
19302061541 | |
|---|---|
DigiKey Part Number | 19302061541-ND |
Manufacturer | |
Manufacturer Product Number | 19302061541 |
Description | 6B HOOD SIDE ENTRY, SINGLE LEVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302061541 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 2.335" L x 1.693" W x 1.811" H (59.30mm x 43.00mm x 46.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,35000 Kč | 512,35 Kč |
| 10 | 435,39400 Kč | 4 353,94 Kč |
| 25 | 408,13400 Kč | 10 203,35 Kč |
| 50 | 388,65200 Kč | 19 432,60 Kč |
| 100 | 370,11490 Kč | 37 011,49 Kč |
| 250 | 346,96592 Kč | 86 741,48 Kč |
| 500 | 330,42872 Kč | 165 214,36 Kč |
| Unit Price without VAT: | 512,35000 Kč |
|---|---|
| Unit Price with VAT: | 619,94350 Kč |























