



09162243101 | |
|---|---|
DigiKey Part Number | 1195-3758-ND |
Manufacturer | |
Manufacturer Product Number | 09162243101 |
Description | HAN 24DD-HMC-F-C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 24+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09162243101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® High Temp |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 24+Ground | Base Product Number |
Size 6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 087,49000 Kč | 1 087,49 Kč |
| 10 | 924,37400 Kč | 9 243,74 Kč |
| 100 | 785,85640 Kč | 78 585,64 Kč |
| Unit Price without VAT: | 1 087,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 315,86290 Kč |

















