Male Insert without Contacts 24+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts 24+Ground Position Crimp
09162243001
09162243001

09162243001

DigiKey Part Number
1195-3757-ND
Manufacturer
Manufacturer Product Number
09162243001
Description
HAN 24DD-HMC-M-C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 24+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09162243001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
250V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Contact Type
Han® High Temp
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
24+Ground
Base Product Number
Size
6B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 231,11000 Kč1 231,11 Kč
101 046,39300 Kč10 463,93 Kč
100889,60550 Kč88 960,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 231,11000 Kč
Unit Price with VAT:1 489,64310 Kč