



09152006121 | |
|---|---|
DigiKey Part Number | 1195-3750-ND |
Manufacturer | |
Manufacturer Product Number | 09152006121 |
Description | CONTACT H.D. CRIMP PIN 16AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09152006121 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 71,96000 Kč | 719,60 Kč |
| 25 | 67,43720 Kč | 1 685,93 Kč |
| 50 | 64,21600 Kč | 3 210,80 Kč |
| 100 | 61,15040 Kč | 6 115,04 Kč |
| 300 | 56,58820 Kč | 16 976,46 Kč |
| 500 | 54,58556 Kč | 27 292,78 Kč |
| 1 000 | 51,98139 Kč | 51 981,39 Kč |
| 2 500 | 48,73014 Kč | 121 825,35 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |




























