



09212403001 | |
|---|---|
DigiKey Part Number | 1195-3761-ND |
Manufacturer | |
Manufacturer Product Number | 09212403001 |
Description | HAN 40D-HMC-M-C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 40+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09212403001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han D® HMC |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 40+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,68000 Kč | 973,68 Kč |
| 10 | 827,65700 Kč | 8 276,57 Kč |
| 100 | 703,61150 Kč | 70 361,15 Kč |
| Unit Price without VAT: | 973,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 178,15280 Kč |












