


19302160292 | |
|---|---|
DigiKey Part Number | 1195-4101-ND |
Manufacturer | |
Manufacturer Product Number | 19302160292 |
Description | HAN 16B-HMC-ASG2-LB-M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302160292 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 937,49000 Kč | 1 937,49 Kč |
| 10 | 1 646,95700 Kč | 16 469,57 Kč |
| 25 | 1 543,91560 Kč | 38 597,89 Kč |
| 50 | 1 470,30520 Kč | 73 515,26 Kč |
| 100 | 1 400,23480 Kč | 140 023,48 Kč |
| Unit Price without VAT: | 1 937,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 344,36290 Kč |




















