



09212403101 | |
|---|---|
DigiKey Part Number | 1195-3762-ND |
Manufacturer | |
Manufacturer Product Number | 09212403101 |
Description | HAN 40D-HMC-F-C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 40+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09212403101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han D® HMC |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 40+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,06000 Kč | 847,06 Kč |
| 10 | 719,87400 Kč | 7 198,74 Kč |
| 100 | 611,97620 Kč | 61 197,62 Kč |
| Unit Price without VAT: | 847,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 024,94260 Kč |
















