
09152006223 | |
|---|---|
DigiKey Part Number | 1195-3753-ND |
Manufacturer | |
Manufacturer Product Number | 09152006223 |
Description | CONTACT H.D. CRIMP SOCKET 20AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09152006223 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 89,93400 Kč | 899,34 Kč |
| 25 | 84,30280 Kč | 2 107,57 Kč |
| 50 | 80,27540 Kč | 4 013,77 Kč |
| 100 | 76,43900 Kč | 7 643,90 Kč |
| 300 | 70,73807 Kč | 21 221,42 Kč |
| 500 | 68,23552 Kč | 34 117,76 Kč |
| 1 000 | 64,98083 Kč | 64 980,83 Kč |
| 2 500 | 60,91721 Kč | 152 293,02 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |

























