Female Insert without Contacts Gray 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09142083121

DigiKey Part Number
1195-09142083121-ND
Manufacturer
Manufacturer Product Number
09142083121
Description
HAN MEGABIT FEMALE INSERT (VERSI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 8 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09142083121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 126,75000 Kč1 126,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 126,75000 Kč
Unit Price with VAT:1 363,36750 Kč