
09142083021 | |
|---|---|
DigiKey Part Number | 1195-09142083021-ND |
Manufacturer | |
Manufacturer Product Number | 09142083021 |
Description | HAN MEGABIT MALE INSERT (VERSION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09142083021 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Liquid Crystal Polymer (LCP) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 182,19000 Kč | 1 182,19 Kč |
| Unit Price without VAT: | 1 182,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 430,44990 Kč |









