Contact Crimp Pin 14 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 14 AWG Gold
09152006126
09152006126

09152006126

DigiKey Part Number
1195-3751-ND
Manufacturer
Manufacturer Product Number
09152006126
Description
CONTACT H.D. CRIMP PIN 14AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 14 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
09152006126 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
14 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
1071,96000 Kč719,60 Kč
2567,43720 Kč1 685,93 Kč
5064,21600 Kč3 210,80 Kč
10061,15040 Kč6 115,04 Kč
30056,58820 Kč16 976,46 Kč
50054,58556 Kč27 292,78 Kč
1 00051,98139 Kč51 981,39 Kč
2 50048,73014 Kč121 825,35 Kč
Manufacturers Standard Package
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč