



09142083017 | |
|---|---|
DigiKey Part Number | 1195-5888-ND |
Manufacturer | |
Manufacturer Product Number | 09142083017 |
Description | HAN MEGABIT HMC INSERT MALE (SHI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09142083017 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han D® HMC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type Module without Contacts | Housing Material Zinc Alloy |
Gender Male | Base Product Number |
Number of Positions 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 304,82000 Kč | 1 304,82 Kč |
| 10 | 1 109,15600 Kč | 11 091,56 Kč |
| 25 | 1 039,74520 Kč | 25 993,63 Kč |
| 50 | 990,15640 Kč | 49 507,82 Kč |
| 100 | 942,95510 Kč | 94 295,51 Kč |
| Unit Price without VAT: | 1 304,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 578,83220 Kč |









