Contact Crimp Pin 22-26 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09152006127

DigiKey Part Number
09152006127-ND
Manufacturer
Manufacturer Product Number
09152006127
Description
HAN D M CRIMP CONTACT 0,14-0,37M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 22-26 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
09152006127 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 627
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
193,65000 Kč93,65 Kč
1079,64500 Kč796,45 Kč
2574,66040 Kč1 866,51 Kč
5071,09080 Kč3 554,54 Kč
10067,69550 Kč6 769,55 Kč
30062,64613 Kč18 793,84 Kč
50060,42888 Kč30 214,44 Kč
1 00057,54628 Kč57 546,28 Kč
2 50053,94722 Kč134 868,05 Kč
Manufacturers Standard Package
Unit Price without VAT:93,65000 Kč
Unit Price with VAT:113,31650 Kč