Male Insert without Contacts 72+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts 72+Ground Position Crimp
09162723001
09162723001

09162723001

DigiKey Part Number
1195-3763-ND
Manufacturer
Manufacturer Product Number
09162723001
Description
HAN 72DD-HMC-M-C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 72+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09162723001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
250V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Contact Type
Han® High Temp
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
72+Ground
Base Product Number
Size
16B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 297,26000 Kč1 297,26 Kč
101 102,56300 Kč11 025,63 Kč
100937,35280 Kč93 735,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 297,26000 Kč
Unit Price with VAT:1 569,68460 Kč