




19302161541 | |
|---|---|
DigiKey Part Number | 1195-3799-ND |
Manufacturer | |
Manufacturer Product Number | 19302161541 |
Description | HAN 16B-HMC-GS-R-M25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302161541 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,67000 Kč | 590,67 Kč |
| 10 | 501,93600 Kč | 5 019,36 Kč |
| 25 | 470,50640 Kč | 11 762,66 Kč |
| 50 | 448,05960 Kč | 22 402,98 Kč |
| 100 | 426,68780 Kč | 42 668,78 Kč |
| 250 | 400,00268 Kč | 100 000,67 Kč |
| 500 | 380,93900 Kč | 190 469,50 Kč |
| Unit Price without VAT: | 590,67000 Kč |
|---|---|
| Unit Price with VAT: | 714,71070 Kč |


















