


09332162648 | |
|---|---|
DigiKey Part Number | 1195-8438-ND |
Manufacturer | |
Manufacturer Product Number | 09332162648 |
Description | HAN 16E MALE ES PRESS INSERT, HI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09332162648 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Gold |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 135,42000 Kč | 3 135,42 Kč |
| 10 | 2 665,44400 Kč | 26 654,44 Kč |
| 25 | 2 498,75360 Kč | 62 468,84 Kč |
| 50 | 2 379,65720 Kč | 118 982,86 Kč |
| Unit Price without VAT: | 3 135,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 793,85820 Kč |


















