
19302160757 | |
|---|---|
DigiKey Part Number | 19302160757-ND |
Manufacturer | |
Manufacturer Product Number | 19302160757 |
Description | 16B HOOD CABLE TO CABLE, SINGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302160757 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 3.067" H (93.50mm x 43.00mm x 77.90mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 902,21000 Kč | 1 902,21 Kč |
| 10 | 1 616,90900 Kč | 16 169,09 Kč |
| 25 | 1 515,76160 Kč | 37 894,04 Kč |
| 50 | 1 443,48660 Kč | 72 174,33 Kč |
| 100 | 1 374,69500 Kč | 137 469,50 Kč |
| Unit Price without VAT: | 1 902,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 301,67410 Kč |




















