



09162723101 | |
|---|---|
DigiKey Part Number | 1195-3764-ND |
Manufacturer | |
Manufacturer Product Number | 09162723101 |
Description | HAN 72DD-HMC-F-C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 72+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09162723101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® High Temp |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 72+Ground | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 152,58000 Kč | 1 152,58 Kč |
| 10 | 979,66200 Kč | 9 796,62 Kč |
| 100 | 832,85840 Kč | 83 285,84 Kč |
| Unit Price without VAT: | 1 152,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 394,62180 Kč |

















