
09322403001 | |
|---|---|
DigiKey Part Number | 1195-3786-ND |
Manufacturer | |
Manufacturer Product Number | 09322403001 |
Description | HAN 40EEE HMC-M-CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 40+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09322403001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han E® HMC |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 40+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 496,32000 Kč | 1 496,32 Kč |
| 10 | 1 271,87000 Kč | 12 718,70 Kč |
| 25 | 1 192,28320 Kč | 29 807,08 Kč |
| 50 | 1 135,42900 Kč | 56 771,45 Kč |
| 100 | 1 081,30670 Kč | 108 130,67 Kč |
| Unit Price without VAT: | 1 496,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 810,54720 Kč |
















