Hood - Coupling Connector Top or Bottom Entry M25 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19302161751

DigiKey Part Number
1195-7149-ND
Manufacturer
Manufacturer Product Number
19302161751
Description
16B HOOD CABLE TO CABLE, SINGLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M25 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19302161751 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
3.681" L x 1.693" W x 1.866" H (93.50mm x 43.00mm x 47.40mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cable to Cable
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Coupling
Housing Material
Aluminum, Die Cast
Style
Top or Bottom Entry
Housing Finish
Powder Coated
Size
16B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Hood
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1994,05000 Kč994,05 Kč
10844,85500 Kč8 448,55 Kč
25791,98560 Kč19 799,64 Kč
50754,21040 Kč37 710,52 Kč
100718,24710 Kč71 824,71 Kč
250673,34792 Kč168 336,98 Kč
Manufacturers Standard Package
Unit Price without VAT:994,05000 Kč
Unit Price with VAT:1 202,80050 Kč