
19302160252 | |
|---|---|
DigiKey Part Number | 19302160252-ND |
Manufacturer | |
Manufacturer Product Number | 19302160252 |
Description | 16B SURFACE MOUNT HOUSING, SINGL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302160252 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 772,86000 Kč | 1 772,86 Kč |
| 10 | 1 507,00500 Kč | 15 070,05 Kč |
| 25 | 1 412,72880 Kč | 35 318,22 Kč |
| 50 | 1 345,37120 Kč | 67 268,56 Kč |
| 100 | 1 281,23920 Kč | 128 123,92 Kč |
| Unit Price without VAT: | 1 772,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 145,16060 Kč |




















