


19302161542 | |
|---|---|
DigiKey Part Number | 1195-3800-ND |
Manufacturer | |
Manufacturer Product Number | 19302161542 |
Description | HAN 16B-HMC-GS-R-M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302161542 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,87000 Kč | 657,87 Kč |
| 10 | 559,05100 Kč | 5 590,51 Kč |
| 25 | 524,05120 Kč | 13 101,28 Kč |
| 50 | 499,04260 Kč | 24 952,13 Kč |
| 100 | 475,24560 Kč | 47 524,56 Kč |
| 250 | 445,52296 Kč | 111 380,74 Kč |
| Unit Price without VAT: | 657,87000 Kč |
|---|---|
| Unit Price with VAT: | 796,02270 Kč |


















