
09302160803 | |
|---|---|
DigiKey Part Number | 1195-6745-ND |
Manufacturer | |
Manufacturer Product Number | 09302160803 |
Description | 16B HOOD NO ENTRY, SINGLE LEVER, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09302160803 Models |
Category | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 165,81000 Kč | 1 165,81 Kč |
| 10 | 990,87500 Kč | 9 908,75 Kč |
| 25 | 928,85920 Kč | 23 221,48 Kč |
| 50 | 884,55760 Kč | 44 227,88 Kč |
| 100 | 842,38730 Kč | 84 238,73 Kč |
| 250 | 789,72304 Kč | 197 430,76 Kč |
| Unit Price without VAT: | 1 165,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 410,63010 Kč |











