



09212643001 | |
|---|---|
DigiKey Part Number | 1195-3765-ND |
Manufacturer | |
Manufacturer Product Number | 09212643001 |
Description | HAN 64D-HMC-M-C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 64+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09212643001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han D® HMC |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 64+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 991,11000 Kč | 991,11 Kč |
| 10 | 842,41900 Kč | 8 424,19 Kč |
| 100 | 716,16200 Kč | 71 616,20 Kč |
| Unit Price without VAT: | 991,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 199,24310 Kč |












