


19302240548 | |
|---|---|
DigiKey Part Number | 1195-3811-ND |
Manufacturer | |
Manufacturer Product Number | 19302240548 |
Description | HAN 24B HMC-GS-R-M40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302240548 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 256,94000 Kč | 1 256,94 Kč |
| 10 | 1 068,35700 Kč | 10 683,57 Kč |
| 25 | 1 001,50400 Kč | 25 037,60 Kč |
| 50 | 953,73760 Kč | 47 686,88 Kč |
| 100 | 908,27270 Kč | 90 827,27 Kč |
| Unit Price without VAT: | 1 256,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 520,89740 Kč |



















