


09332242748 | |
|---|---|
DigiKey Part Number | 1195-8441-ND |
Manufacturer | |
Manufacturer Product Number | 09332242748 |
Description | HAN 24E FEMALE ES PRESS INSERT, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 24+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09332242748 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 255,03000 Kč | 4 255,03 Kč |
| 10 | 3 617,26200 Kč | 36 172,62 Kč |
| 25 | 3 391,07640 Kč | 84 776,91 Kč |
| 50 | 3 238,68120 Kč | 161 934,06 Kč |
| Unit Price without VAT: | 4 255,03000 Kč |
|---|---|
| Unit Price with VAT: | 5 148,58630 Kč |



















