



09330244629 | |
|---|---|
DigiKey Part Number | 1195-7057-ND |
Manufacturer | |
Manufacturer Product Number | 09330244629 |
Description | INSERT MALE 24P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 24+Ground Position Terminal Block, Straight - Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330244629 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 12A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Termination Style Terminal Block, Straight - Push In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 002,50000 Kč | 3 002,50 Kč |
| 10 | 2 552,39100 Kč | 25 523,91 Kč |
| 25 | 2 392,77240 Kč | 59 819,31 Kč |
| 50 | 2 278,72820 Kč | 113 936,41 Kč |
| Unit Price without VAT: | 3 002,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 633,02500 Kč |





























