
09330242738 | |
|---|---|
DigiKey Part Number | 09330242738-ND |
Manufacturer | |
Manufacturer Product Number | 09330242738 |
Description | INSERT FEMALE 24POS PUSH IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert 24 Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330242738 Models |
Category | Connector Type Insert |
Manufacturer HARTING | Gender Female |
Series | Number of Positions 24 |
Packaging Bulk | Termination Style Push In |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 716,54000 Kč | 10 716,54 Kč |
| 10 | 9 111,11600 Kč | 91 111,16 Kč |
| Unit Price without VAT: | 10 716,54000 Kč |
|---|---|
| Unit Price with VAT: | 12 967,01340 Kč |





















