
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Contact Material Copper Alloy |
Number of Positions 24+Ground | Contact Finish Silver |
Size B24 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 | 497,98855 Kč | 82 168,11 Kč |
| Unit Price without VAT: | 497,98855 Kč |
|---|---|
| Unit Price with VAT: | 602,56615 Kč |






























